Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 340 mA, 12V dc Input, 12V dc Input 10.2 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR92.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.07

*price indicative

RS Stock No.:
867-407
Mfr. Part No.:
MGW101215
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Current 1

340mA

Mount Type

PCB

Number of Outputs

2

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

10.2W

Weight

7g

Depth

12mm

Length

22mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Series

MGW

Width

9.5mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy