Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 5V dc Input, 4.5V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR38.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.62

*price indicative

RS Stock No.:
867-375
Mfr. Part No.:
MGS1R50512
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

130mA

Output Current 2

300mA

Output Voltage 2

5V dc

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.56W

Standards/Approvals

RoHS, UL60950-1, EN62368-1, cUL, UKCA, EN 62368-1, CE, C-UL, UL62368-1, CSA

Depth

12mm

Weight

4g

Series

MGS

Length

17mm

Width

8.5mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy