Cosel SUSC DC/DC Converter, 12V dc/ 130 mA, 5V dc Input, 4.5V dc Input 1.56 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR63.64

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.64

*price indicative

RS Stock No.:
128-218
Mfr. Part No.:
SUCS1R50512C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

1.56W

Length

22.4mm

Standards/Approvals

UL 60950-1, cUL, CE, EN 62368-1, RoHS

Weight

3g

Depth

13.2mm

Series

SUSC

Width

22.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

72%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy