Cosel SUS DC/DC Converter, 12V dc/ 130 mA, 5V dc Input, 4.5V dc Input 1.56 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR61.70

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR61.70

*price indicative

RS Stock No.:
130-693
Mfr. Part No.:
SUS1R50512C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.56W

Package Type

DIP

Standards/Approvals

RoHS, CE

Width

21.4mm

Series

SUS

Length

21.4mm

Weight

2g

Depth

13.2mm

Efficiency

74%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy