Cosel SUS DC/DC Converter, 12V dc/ 130 mA, 24V dc Input, 24V dc Input 1.56 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR58.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR58.77

*price indicative

RS Stock No.:
130-827
Mfr. Part No.:
SUS1R52412C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.56W

Package Type

DIP

Standards/Approvals

CE, RoHS

Weight

2g

Depth

13.2mm

Length

21.4mm

Width

21.4mm

Series

SUS

Efficiency

77%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy