Cosel SUS DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR62.98

Add to Basket
Select or type quantity
In Stock
  • 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR62.98

*price indicative

RS Stock No.:
130-839
Mfr. Part No.:
SUS1R52415C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.5W

Package Type

DIP

Standards/Approvals

CE, RoHS

Weight

2g

Width

21.4mm

Depth

13.2mm

Length

21.4mm

Series

SUS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy