Cosel SUSC DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

MYR80.91

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.91

*price indicative

RS Stock No.:
128-634
Mfr. Part No.:
SUCS30512C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Series

SUSC

Width

7mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1, CE

Depth

7mm

Length

25mm

Weight

5g

Efficiency

77%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy