Cosel SUSC DC/DC Converter, 12V dc/ 250 mA, 48V dc Input, 48V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 128-943
- Mfr. Part No.:
- SUCS34812C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR84.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.58 |
*price indicative
- RS Stock No.:
- 128-943
- Mfr. Part No.:
- SUCS34812C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 7mm | |
| Standards/Approvals | CE, cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Depth | 7mm | |
| Series | SUSC | |
| Length | 25mm | |
| Weight | 5g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 7mm | ||
Standards/Approvals CE, cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Depth 7mm | ||
Series SUSC | ||
Length 25mm | ||
Weight 5g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUSC DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUSC DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1950 kHz,
- Cosel MGF DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
