Cosel SUSC DC/DC Converter, 12V dc/ 250 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR77.31

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR77.31-
25 +MYR71.897%

*price indicative

RS Stock No.:
128-836
Mfr. Part No.:
SUCS32412C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Weight

5g

Length

25mm

Width

7mm

Series

SUSC

Depth

7mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1, CE

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy