Cosel MGFW DC/DC Converter, 5V dc, -5 V dc/ 1.5 A, 48V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-343
- Mfr. Part No.:
- MGFW154805-R
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR131.32
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR131.32 |
*price indicative
- RS Stock No.:
- 867-343
- Mfr. Part No.:
- MGFW154805-R
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 5.24 V | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Width | 9.9mm | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Weight | 20g | |
| Standards/Approvals | CE, cUL, UL 60950-1, cULus, EN 60950-1, TUV | |
| Series | MGFW | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc, -5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 5.24 V | ||
Isolation Voltage 500V dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Width 9.9mm | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Weight 20g | ||
Standards/Approvals CE, cUL, UL 60950-1, cULus, EN 60950-1, TUV | ||
Series MGFW | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -30 V dc/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -5 V dc/ 1.5 A 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -30 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -12 V dc/ 1.25 A 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -5 V dc/ 1.5 A 9V Input 15 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -5 V dc/ 2 A 9V Input 20 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
