Recom REM4A DC/DC Converter, 15V dc/ 117 mA, 12V dc Input, 5V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

MYR1,879.40

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +MYR1,879.40MYR187.94

*price indicative

RS Stock No.:
217-684
Mfr. Part No.:
REM4A-0515D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

5V dc

Maximum Input Voltage

12V dc

Output Current 1

117mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

2

MTBF

5041000h

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5kV ac

Number of Pins

16

Maximum Output Power

4W

Package Type

Surface Mount

Series

REM4A

Width

14.4mm

Standards/Approvals

ANSI/AAMI ES60601-1, RoHS2, IEC/EN/UL 62368-1, IEC/EN/UL 60601

Weight

7g

Length

24.3mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

81%

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4mm footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy