Recom REM4A DC/DC Converter, 15V dc/ 234 mA, 12V dc Input, 5V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 217-568
- Mfr. Part No.:
- REM4A-0515S/SMD
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
MYR1,795.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,795.65 | MYR179.565 |
*price indicative
- RS Stock No.:
- 217-568
- Mfr. Part No.:
- REM4A-0515S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 234mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 5041000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 4W | |
| Length | 24.3mm | |
| Series | REM4A | |
| Width | 14.4mm | |
| Standards/Approvals | RoHS2, ANSI/AAMI 60601-1, IEC/EN/UL 62368-1, IEC/EN/UL 60601 | |
| Weight | 7g | |
| Depth | 10.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 234mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 5041000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 4W | ||
Length 24.3mm | ||
Series REM4A | ||
Width 14.4mm | ||
Standards/Approvals RoHS2, ANSI/AAMI 60601-1, IEC/EN/UL 62368-1, IEC/EN/UL 60601 | ||
Weight 7g | ||
Depth 10.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.
RoHS and Reach compliant
3 year warranty
2MOPP and 250VAC working voltage isolation
IEC/EN/UL 60601 and 62368-1 certified
Compact 24.3x14.4mm footprint
Related links
- Recom REM4A DC/DC Converter 18V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 36V dc Input Surface
- Recom REM4A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 18V dc Input Surface
- Recom REM4A DC/DC Converter 12V dc Input Surface
- Recom REM4A DC/DC Converter 36V dc Input Surface
