Recom REM4A DC/DC Converter, 9V dc/ 389 mA, 12V dc Input, 5V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

MYR1,795.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,795.65MYR179.565

*price indicative

RS Stock No.:
217-566
Mfr. Part No.:
REM4A-0509S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

5V dc

Output Current 1

389mA

Mount Type

Surface

Input Ratio

2:1

MTBF

5041000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Number of Pins

16

Isolation Voltage

5kV ac

Maximum Output Power

4W

Package Type

Surface Mount

Depth

10.2mm

Series

REM4A

Length

24.3mm

Standards/Approvals

ANSI/AAMI 60601, IEC/EN/UL62368-1, IEC/EN/UL60601, RoHS2

Weight

7g

Width

14.4mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4mm footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy