Recom REM4A DC/DC Converter, 15V dc/ 117 mA, 12V dc Input, 5V dc Input 4 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

MYR1,765.68

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +MYR1,765.68MYR176.568

*price indicative

RS Stock No.:
217-602
Mfr. Part No.:
REM4A-0515D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

5V dc

Output Current 1

117mA

Output Current 2

146mA

Mount Type

Through Hole

Output Voltage 2

15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

5041000h

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

250kV ac

Number of Pins

16

Package Type

Surface Mount

Maximum Output Power

4W

Depth

10.2mm

Width

14.4mm

Weight

7g

Series

REM4A

Length

24.3mm

Standards/Approvals

IEC/EN/UL 60601, RoHS2, 62368-1, ANSI/AAMI ES60601-1

Maximum Operating Temperature

105°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact DIP16 package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4mm footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy