| | Smart Temperature and Humidity Probe | Data Logger Accessory | Temperature and Humidity Logger | - | - | - | No | No |
|
Subtotal (1 unit) MYR5,945.11MYR5,945.11/unit | | Feed Through Connector | Gateway | IOT Edge Gateway | - | - | - | No | No |
|
- RS Stock No. 231-1471
- Mfr. Part No. P01102147
| Chauvin Arnoux | Rubber Caps | Data Logger Accessory | PEL105 Logger | - | - | - | No | No |
|
- RS Stock No. 732-0601
- Mfr. Part No. 0628 0006
| Testo | Immersion & Penetration Temperature Probe | Data Logger Accessory | Temperature & Humidity Data Logger | - | - | - | No | No |
|
- RS Stock No. 535-902
- Mfr. Part No. 2910323
Subtotal (1 unit) MYR1,334.95MYR1,334.95/unit | Phoenix Contact | Rogowski Coil | Data Logger Accessory | Rails And Power Lines | - | - | - | No | IEC 610102030, IEC 6186910 |
|
- RS Stock No. 901-0015
- Mfr. Part No. FLUKE-17xx i40s-EL, 3 pack
Subtotal (1 unit) MYR6,317.00MYR6,317.00/unit | Fluke | Current Transformer | Data Logger | Fluke 1730 Energy Logger | - | - | - | No | No |
|
- RS Stock No. 279-6314
- Mfr. Part No. P01102204B
Subtotal (1 unit) MYR1,854.24MYR1,854.24/unit | Chauvin Arnoux | Adapter | Data Logger Accessory | PEL102, PEL103 & PEL104 | - | - | - | No | RoHS, IEC/EN 610102030 or BS EN 610102030 |
|
- RS Stock No. 901-0012
- Mfr. Part No. FLUKE-17xx i40s-EL Clamp-on Current Transformer
Subtotal (1 unit) MYR2,257.00MYR2,257.00/unit | Fluke | Current Transformer | Current Clamp | Fluke 1730 Energy Logger | - | - | - | No | No |
|
- RS Stock No. 456-9058
- Mfr. Part No. 0610 1725
| Testo | - | Thermistor Data Logger Temperature Sensor | testo Saveris 2, testo 176, testo 150, testo 175 | - | - | - | No | No |
|
- RS Stock No. 717-4032
- Mfr. Part No. PP660
| Pico Technology | Screw Terminal Adapter | Data Logger Accessory | 4-Channel Precision Temperature Data Logger | - | - | - | No | No |
|
- RS Stock No. 111-8087
- Mfr. Part No. EL-CC-BAG
| Lascar | Waterproof Bag | Data Logger Accessory | EL-CC-1 Range Data Logger | - | - | - | No | No |
|
- RS Stock No. 656-1157
- Mfr. Part No. CAB-0007-USB-RS
| Gemini | Cable | Data Logger Accessory | Tinytag Ultra 2, View 2 data loggers, Plus 2 | - | - | - | ATEX | No |
|
- RS Stock No. 506-4273
- Mfr. Part No. ACS-3030
| Gemini | USB Interface | Data Logger Accessory | Inductive Data Logger | - | - | - | No | No |
|
- RS Stock No. 240-6984
- Mfr. Part No. KCCD-02-B
| KIMO | Current Input Cable | Data Logger Current Probe Set | Class 220 Kistock dataloggers | - | - | - | No | No |
|
- RS Stock No. 125-9518
- Mfr. Part No. 902401000
Subtotal (1 unit) MYR5,767.45MYR5,767.45/unit | Sefram | 20 Channel Expansion Module | Data Logger Accessory | DAS240 Data Logger | - | - | - | No | No |
|
- RS Stock No. 756-7333
- Mfr. Part No. EL-P-TP
| Lascar | Temperature Sensor | Data Logger Accessory | ELWiFi-TP | - | - | - | No | No |
|
- RS Stock No. 876-5512
- Mfr. Part No. 0572 2020
| Testo | Interchangeable Plug | Data Logger Accessory | Testo Saveris 2 Wi-Fi | - | - | - | No | No |
|
- RS Stock No. 125-9522
- Mfr. Part No. 902406500
| Sefram | 20 mA 50 Ω Shunt | Data Logger Accessory | DAS240, DAS220 | - | - | - | No | No |
|
- RS Stock No. 187-3781
- Mfr. Part No. AC1214
| Rotronic Instruments | AC Adapter | AC Adapter | Data Loggers | - | - | - | No | No |
|
- RS Stock No. 668-4578
- Mfr. Part No. PP604
| Pico Technology | Terminal Board | Data Logger Accessory | Multi-Channel Data Logger | - | - | - | No | No |