Gemini for Use with TG-0050, Tinytag Talk 2
- RS Stock No.:
- 219-737
- Mfr. Part No.:
- CAB-0005
- Manufacturer:
- Gemini
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 219-737
- Mfr. Part No.:
- CAB-0005
- Manufacturer:
- Gemini
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| For Use With | TG-0050, Tinytag Talk 2 | |
| Product Type | Data Logger Accessory | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
For Use With TG-0050, Tinytag Talk 2 | ||
Product Type Data Logger Accessory | ||
RoHS Status: Exempt
For connection between PC and data logger
Length 1 m each
CAB-0005 serial cable for Tinytalk series
CAB-0007 serial cable for Tinytag and Tinyview series
Tinytag Tinytalk2 Data Loggers
Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.
16,000 reading capacity
High accuracy, high resolution readings
2 programmable alarms
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
Low battery monitor
Service pack is available separately to maintain the unit: contains replacement battery, desiccant pack and a service instruction sheet
Supplied with
1/2 AA Lithium battery
Related links
- Gemini USB Cable for Use with Tinytag Talk 2
- Gemini Cable for Use with Tinytag Ultra 2 Plus 2
- Gemini Talk 2 TK4802 Current Data Logger Serial
- Gemini Software for Use with Tinytag
- Gemini Aquatic 2 TG-4100 Temperature Data Logger Serial
- Gemini Splash 2 TG-4105 Temperature Data Logger Serial
- Gemini USB Interface for Use with Inductive Data Logger
- Gemini Plus 2 TGP 4017 Temperature Data Logger USB

