RS PRO Feed Through Connector for Use with IOT Edge Gateway
- RS Stock No.:
- 189-2260
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR5,945.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,945.11 |
*price indicative
- RS Stock No.:
- 189-2260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gateway | |
| Accessory Type | Feed Through Connector | |
| For Use With | IOT Edge Gateway | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gateway | ||
Accessory Type Feed Through Connector | ||
For Use With IOT Edge Gateway | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
MobiusFlow® enabled gateway from RS PRO transforms your data into business advantage.
The MobiusFlow® configuration software not only provides system configuration but also has Node-RED fully integrated allowing logic control and connectivity to other devices and protocols.
Features and Benefits:
• Efficient operation whilst enabling secure data from sensors and controllers stored locally or cloud based to provide intelligent diagnostics and control, resulting in optimum savings for the operator.
• Non-Manufacturer Specific ecosystem which allows multiple devices and systems to be connected and controlled through the MobiusFlow gateway via a relevant cloud or local network based IoT solution.
• Use of open protocols such as MQTT and Node-RED flow-based development tool for visual programming enables familiarity amongst coders and non-programmers.
• Reduced commissioning costs due to all sensor and actuator data being normalised from any source such as OPC UA / iQRF / Z-Wave / DALI / EnOcean / Analog / Digital etc.
• Scalable from 1 to 1000s of devices, from initial Proof of Concepts (PoCs) through to large scale deployment, the scalable nature of the MobiusFlow IoT edge platform is a versatile solution.
Does not depend on a network connection for local control, particularly useful in areas with unstable internet connectivity or slow cellular bandwidth.
Related links
- RS PRO Smart Temperature and Humidity Probe for Use with Temperature and Humidity Logger
- Chauvin Arnoux Wall Attachment for Use with L642 Process Data Logger
- Sefram 20 Channel Expansion Module for Use with DAS240 Data Logger
- Comark K-Type Adapter for Use with Data Logger
- Lascar Temperature & Humidity Probe for Use with Data Logger
- RS PRO Feed Through Connector for use with USB
- Gemini USB Interface for Use with Inductive Data Logger
- Pico Technology Terminal Board for Use with Multi-Channel Data Logger

