Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male

Subtotal (1 unit)*

MYR35.66

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.66

*price indicative

RS Stock No.:
283-5793
Distrelec Article No.:
144-17-202
Mfr. Part No.:
DTS13W3PZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

13

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Male

Housing Material

Steel

Voltage

125V

Termination Type

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DTS

Contact Plating

Gold

Contact Material

Copper Nickel

COO (Country of Origin):
CH
The connector is a high-quality product designed to meet user's electronic connectivity needs. With RoHS compliance and a working voltage of 125V, this connector ensures safe and reliable performance for user's applications. The machined copper alloy contacts and steel tin-plated shell provide durable construction for long-lasting use.

Machined copper alloy contacts for durability

Steel tin-plated shell for long-lasting use

Insulation resistance of over 5G for safe operation

Temperature range of -55 to +125 C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy