Deltron Connectors DTS 17 Way Straight Cable D-Sub Connector Female 2.54 mm Pitch

Subtotal (1 unit)*

MYR57.34

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.34

*price indicative

RS Stock No.:
283-5798
Distrelec Article No.:
144-17-209
Mfr. Part No.:
DTS17W2SZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

17

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Lug

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

DTS

Contact Material

Copper Nickel

Contact Plating

Gold

Pitch

2.54mm

COO (Country of Origin):
CH
The D-Sub hybrid-socket is a RoHS compliant product suitable for cable AWG 18. With its high-quality materials and characteristics, this product ensures excellent performance and durability in various applications.

Insulator made of Thermoplastic UL 94-V-0 green for safety and reliability

Working voltage of 125V for versatile usage

Machined copper alloy contact with a current rating of 7.5A/xxA for efficient conductivity

Quality class 2 contact finish with max. 10m contact resistance for optimal performance

Steel tin-plated shell for durability and longevity

Insulation resistance of over 5G for added safety

Wide temperature range of -55 to +125 C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy