Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 283-5800
- Distrelec Article No.:
- 144-16-587
- Mfr. Part No.:
- DTS25SZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
MYR84.36
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.36 |
*price indicative
- RS Stock No.:
- 283-5800
- Distrelec Article No.:
- 144-16-587
- Mfr. Part No.:
- DTS25SZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
- COO (Country of Origin):
- CH
The D-sub socket is a RoHS compliant connector suitable for cable AWG 18, featuring a thermoplastic white insulator, machined copper alloy contact, and steel tin plated shell. With a working voltage of 125V, current rating of 7.5A, and temperature range of -55 to +125 degreeC, this connector is ideal for various applications.
Thermoplastic UL 94-V-0 white insulator for safety
Machined copper alloy contact for quality performance
Working voltage of 125V for efficient power transmission
Steel tin plated shell for durability
Temperature range of -55 to +125 C for versatile use
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
