Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 283-5802
- Distrelec Article No.:
- 144-16-583
- Mfr. Part No.:
- DTS37PZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
MYR60.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.63 |
*price indicative
- RS Stock No.:
- 283-5802
- Distrelec Article No.:
- 144-16-583
- Mfr. Part No.:
- DTS37PZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CH
The connector is a versatile and reliable component suitable for a wide range of applications. With RoHS compliance and high-quality materials, this connector ensures optimal performance and durability in various settings.
Insulator made of thermoplastic UL 94-V-0 white for safety and reliability
Machined copper alloy contacts for a current rating of 7.5A
Shell made of steel tin plated for added protection and durability
Temperature range from -55 to +125 C for versatility in different environments
Insulation resistance of >5G for secure connections and performance
Suitable for cable AWG 18 (single solid wire) for ease of use
Related links
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
