TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 817-507
- Mfr. Part No.:
- 2302731-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
MYR2,474.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,474.67 | MYR1,237.335 |
*price indicative
- RS Stock No.:
- 817-507
- Mfr. Part No.:
- 2302731-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Printed Circuit Board | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Aluminium Alloy | |
| Voltage | 600V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PC Tail Termination | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | Micro-D | |
| Contact Plating | Gold over Nickel | |
| Contact Size | Size 24 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Printed Circuit Board | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Mounting Hardware Jack Screw | ||
Housing Material Aluminium Alloy | ||
Voltage 600V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type PC Tail Termination | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series Micro-D | ||
Contact Plating Gold over Nickel | ||
Contact Size Size 24 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Micro-D plug connector provides exceptional signal integrity for high-reliability applications. Built with a rugged nickel-plated aluminium shell, this two-row component ensures Durable performance in demanding environments.
Vertical through-hole mounting
21 positions with male pins
Unthreaded housing flange
Related links
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Micro-D 9 Way Straight Free Hanging Receptacle, with Threaded Insert Female
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- Glenair MWDM 21 Way Straight Through Hole D-Sub Connector, with Jack Screw Female
- Molex 83612 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Jack Screw Male
- Norcomp MICRO-D 9 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
