Norcomp MICRO-D 15 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch, with Boardlocks, Standoffs
- RS Stock No.:
- 135-4275
- Mfr. Part No.:
- 381-015-112L565
- Manufacturer:
- Norcomp
Bulk discount available
Subtotal (1 unit)*
MYR147.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR147.23 |
| 25 - 49 | MYR144.13 |
| 50 - 249 | MYR139.72 |
| 250 - 499 | MYR136.33 |
| 500 + | MYR133.38 |
*price indicative
- RS Stock No.:
- 135-4275
- Mfr. Part No.:
- 381-015-112L565
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| D Connector Type | Micro-D | |
| Termination Method | Solder | |
| Mounting Hardware | Boardlocks, Standoffs | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Voltage Rating | 500.0 V | |
| Length | 19.69mm | |
| Width | 14.9mm | |
| Depth | 7.7mm | |
| Series | MICRO-D | |
| Dimensions | 19.69 x 14.9 x 7.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 381 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
D Connector Type Micro-D | ||
Termination Method Solder | ||
Mounting Hardware Boardlocks, Standoffs | ||
Current Rating 1A | ||
Housing Material Steel | ||
Voltage Rating 500.0 V | ||
Length 19.69mm | ||
Width 14.9mm | ||
Depth 7.7mm | ||
Series MICRO-D | ||
Dimensions 19.69 x 14.9 x 7.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 381 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- TW
NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors
MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
Related links
- Norcomp MICRO-D 25 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, Standoffs
- Norcomp MICRO-D 9 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, Standoffs
- Norcomp MICRO-D 15 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
- Norcomp MICRO-D 15 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- Norcomp MICRO-D 15 Way Cable Mount D-sub Connector Socket
- Norcomp MICRO-D 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
- Norcomp MICRO-D 25 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
- Norcomp MICRO-D 25 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

