TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Threaded Insert Female
- RS Stock No.:
- 817-509
- Mfr. Part No.:
- 2302737-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
MYR2,474.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,474.67 | MYR1,237.335 |
*price indicative
- RS Stock No.:
- 817-509
- Mfr. Part No.:
- 2302737-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Current | 3A | |
| Orientation | Vertical | |
| Mount Type | Printed Circuit Board | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | Aluminium Alloy | |
| Voltage | 600V ac | |
| Termination Type | PC Tail Termination | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | Micro-D | |
| Contact Size | Size 24 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Current 3A | ||
Orientation Vertical | ||
Mount Type Printed Circuit Board | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Mounting Hardware Threaded Insert | ||
Housing Material Aluminium Alloy | ||
Voltage 600V ac | ||
Termination Type PC Tail Termination | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series Micro-D | ||
Contact Size Size 24 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Micro-D receptacle connector ensures high-reliability signal transmission for aerospace and marine applications. Manufactured by TE Connectivity, this component features a robust nickel-plated aluminium shell.
Through-hole mounting type
21 positions with female sockets
Unthreaded flange housing Shell
Related links
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Jack Screw Male
- TE Connectivity Micro-D 9 Way Straight Free Hanging Receptacle, with Threaded Insert Female
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
