TE Connectivity Micro-D 9 Way Straight Free Hanging Receptacle, with Threaded Insert Female
- RS Stock No.:
- 817-508
- Mfr. Part No.:
- 2302735-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-508
- Mfr. Part No.:
- 2302735-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 9 | |
| Housing Material | Aluminium Alloy | |
| Voltage | 600V ac | |
| Termination Type | Wire Leads | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | Micro-D | |
| Contact Size | Size 24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 9 | ||
Housing Material Aluminium Alloy | ||
Voltage 600V ac | ||
Termination Type Wire Leads | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series Micro-D | ||
Contact Size Size 24 | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Sub/Micro-D receptacle connector features a press-fit termination style designed to eliminate the need for soldering.
9 positions arranged in 2 rows
Through-hole, press-fit into the PCB
Related links
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle Threaded Insert Female
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Thumb
- TE Connectivity Female Contacts
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
