TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 678-970
- Mfr. Part No.:
- 5552221-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
MYR1,879.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,879.18 | MYR125.279 |
*price indicative
- RS Stock No.:
- 678-970
- Mfr. Part No.:
- 5552221-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 24 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Champ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 24 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Lock | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Champ | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity 24-position plug connector designed for cable-to-board applications with a vertical board-mount orientation. It features a standard black housing and two rows of phosphor bronze contacts plated with gold mating surfaces and tin PCB termination areas, with palladium nickel underplating for durability. The connector uses rectangular termination posts (0.25 mm thick by 0.5 mm wide) with a .18 mm tail length for reliable through-hole solder connections to printed circuit boards, ensuring secure and efficient signal transmission in electronic assemblies.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
