TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female

N

Subtotal (1 tray of 15 units)*

MYR2,023.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR2,023.52MYR134.901

*price indicative

RS Stock No.:
677-910
Mfr. Part No.:
5553811-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

24

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Screw Lock

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

Champ

COO (Country of Origin):
CN
The TE Connectivity 24-position D-shaped connector is a versatile receptacle designed for cable-to-board connections. It supports both panel mount and board mount configurations, featuring a 2.16 mm (0.085 in) centreline pitch. Ideal for printed circuit board applications, it ensures secure, reliable connections in Compact electronic assemblies.

RoHS compliant

Signal circuit application

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy