TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- RS Stock No.:
- 679-635
- Mfr. Part No.:
- 553600-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
MYR1,304.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,304.22 | MYR130.422 |
*price indicative
- RS Stock No.:
- 679-635
- Mfr. Part No.:
- 553600-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Product Type | Connector Assembly | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Product Type Connector Assembly | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Lock | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable-to-Cable Plug Assembly with C Slot designed for robust interconnect solutions in industrial and automotive environments. With a 2.16 mm [.085 in] centerline pitch, it supports Compact cable-to-cable configurations and ensures secure mating. The free-hanging cable mount design allows flexible routing and installation without PCB constraints.
Plug connector and housing type
Cable-to-cable connector system
Cable mount free-hanging configuration
Related links
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
