TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male

Subtotal (1 tray of 6 units)*

MYR2,038.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR2,038.18MYR339.697

*price indicative

RS Stock No.:
678-060
Mfr. Part No.:
5750060-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Vertical

Mount Type

Board

Connector Gender

Male

Connector Type D

Plug

D-Sub Shell Size

4

Mounting Hardware

Screw Lock

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

Amplimite

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity 37-position D-Shaped connector is a board-to-board plug with Shell size 4, featuring a vertical PCB mount orientation and a standard connector profile. It has two rows of round copper alloy contacts plated with 30 μin gold over nickel and palladium nickel underplating, terminated by through-hole press-fit method with a 5.8 mm post length. The connector housing is tin-plated with zinc mating features and includes female screwlocks for secure mating retention. Designed for board mounting, it also provides PCB mount retention via compliant tails and mounting holes.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy