L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw

Subtotal (1 unit)*

MYR139.10

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.10

*price indicative

RS Stock No.:
297-115
Mfr. Part No.:
DGB50MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

50

Current

3A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Jack Screw

Housing Material

Steel

Voltage

100V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

DGB

COO (Country of Origin):
TW
The L-Com D-Sub connector stands as a testament to superior engineering, ensuring reliable connections for diverse applications. Built from durable materials, the device promises longevity, while its gold flash plated contacts enhance conductivity and minimise signal loss. Ideal for industrial, commercial, and residential uses, this connector supports current ratings sufficient for a range of electronics, making it a versatile choice for professionals seeking a dependable connectivity solution.

Gold flash plated contacts designed for minimal signal interference

Operating temperature range suitable for extreme environments

Compliant with RoHS standards for environmentally conscious assembly

Straight through wiring ensures straightforward installation and consistent performance

Individually packaged components meet precise handling and quality assurance standards

Designed for optimal compatibility with standard D Sub applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy