L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 287-233
- Mfr. Part No.:
- DGB9MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR62.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.59 |
*price indicative
- RS Stock No.:
- 287-233
- Mfr. Part No.:
- DGB9MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | DGB | |
| Contact Plating | Gold Flash Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series DGB | ||
Contact Plating Gold Flash Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The L-Com D-Sub socket saver provides an ideal solution for extending the life of your D-Sub connectors while maintaining connectivity. Its robust construction features steel and brass components, ensuring durability and reliability in various applications. With its undergoes stringent performance testing for continuity and dielectric withstand voltage, users can feel assured of the quality. This connector is engineered to support straightforward wiring and enhances panel mounting capabilities, setting a new standard for convenience and performance in the marketplace.
Nickel and gold plating enhances electrical conductivity
High insulation resistance contributes to improved longevity
Designed specifically for 9 pin D sub connections
Straight through wiring simplifies installation and maintenance
Panel mounting capability streamlines device integration
Meets high temperature operational criteria for varied applications
Related links
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 37 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
