L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw

Subtotal (1 unit)*

MYR122.95

Add to Basket
Select or type quantity
In Stock
  • Plus 281 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.95

*price indicative

RS Stock No.:
286-864
Mfr. Part No.:
DGBH26MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

26

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Jack Screw

Housing Material

Steel

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold Flash Plated

Series

DGB

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The L-Com D-Subminiature connector offers robust performance for various electronic applications, ensuring reliable connectivity and signal integrity. Designed with precision and quality in mind, it optimally supports a comprehensive range of configurations, making it an essential component for both commercial and industrial use. With a durable construction featuring steel shells and high quality copper alloy contacts, this model assures longevity and resilience against harsh environments. The compact design not only facilitates easier installation but also provides exceptional performance in limited spaces.

Complies with stringent manufacturing standards for quality assurance

Versatile design suitable for high density applications

Constructed with nickel plated hardware for enhanced durability

Designed for easy wiring and installation with clear labelling

Supports various configurations accommodating multiple uses

Individually packaged to maintain integrity during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy