L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 287-228
- Mfr. Part No.:
- DGB15MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR102.60
FREE delivery for orders over RM 150.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.60 |
*price indicative
- RS Stock No.:
- 287-228
- Mfr. Part No.:
- DGB15MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash Plated | |
| Series | DGB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash Plated | ||
Series DGB | ||
- COO (Country of Origin):
- TW
The L-Com D-Subminiature connector ideal for applications requiring reliable data transmission. This robust connector features a 15 pin configuration, ensuring compatibility with various devices for seamless connectivity. Engineered with a PBT fibre reinforced insulator and high quality copper alloy contacts, it guarantees durability and top notch performance under varying environmental conditions.
Engineered with precision for reliable data communication
High insulation resistance ensures minimal signal loss
Designed for an extensive operating temperature range catering to diverse environments
Lightweight and compact facilitating easy installation in tight spaces
RoHS compliant meeting industry standards for safety and sustainability
Supports straightforward connections with all contacts wired straight through
Related links
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw
