L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Board Lock, Screw Lock Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR105.18

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR105.18-
10 +MYR96.378%

*price indicative

RS Stock No.:
671-777
Mfr. Part No.:
DGB9FT
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

Board Lock, Screw Lock

Voltage

1kV

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Contact Material

Gold Plated

Series

DGB

Pitch

2.77mm

COO (Country of Origin):
TW
The L-Com DB9 Female Connector for Field Termination from L-com designed for quick and reliable cable terminations in the field, especially for RS-232 serial communication and control systems.

9 pin DB9 female interface for standard D sub applications

Screw terminal block for easy wire connection—no soldering required

Separate terminals for each signal pin plus ground

Compact design suitable for tight spaces and panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy