L-Com CP50 50 Way Straight Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 287-306
- Mfr. Part No.:
- C&P50M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR89.72
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.72 |
*price indicative
- RS Stock No.:
- 287-306
- Mfr. Part No.:
- C&P50M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 5 | |
| Housing Material | Polybutylene Terephthalate, Steel | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | CP50 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 5 | ||
Housing Material Polybutylene Terephthalate, Steel | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series CP50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com connector is designed for versatility and reliability in various applications. Offering exceptional performance, it is built with high quality materials such as steel and PBT with glass fibre fill, ensuring durability and compliance with RoHS standards. The product features a sleek design with bright tin plating, making it both aesthetically pleasing and functional.
RoHS compliant which ensuring minimal environmental impact
Bright tin plating enhances both appearance and resistance to corrosion
Designed to accommodate various cable lengths with precise tolerances
Available in multiple packaging options to suit different project requirements
size specifications are provided in both imperial and metric units for versatility
Offers excellent electrical characteristics to support demanding applications
Related links
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com DGB 78 Way Straight Screw D-Sub Connector Male, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
