JAE D-Sub Series ABS Straight D-Sub Backshell
- RS Stock No.:
- 175-6410
- Mfr. Part No.:
- DC-C8-J13-F2-1R
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR70.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR70.83 |
| 25 - 49 | MYR69.34 |
| 50 - 99 | MYR67.27 |
| 100 - 249 | MYR65.63 |
| 250 + | MYR64.19 |
*price indicative
- RS Stock No.:
- 175-6410
- Mfr. Part No.:
- DC-C8-J13-F2-1R
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | D-Sub | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series D-Sub | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub Series ABS Straight D-Sub Backshell
- JAE ABS Straight D-Sub Backshell, 9 Way
- JAE ABS Straight D-Sub Backshell, 25 Way
- JAE Polymer Straight D-Sub Backshell, 9 Way
- JAE Polymer Straight D-Sub Backshell, 25 Way
- JAE D-Sub Series Die Cast Aluminium Straight D-Sub Backshell
- JAE Polymer Straight D-Sub Backshell, 15 Way
- JAE, D-Sub Series Slide Lock For Use With D53018
