JAE, D-Sub Series Slide Lock For Use With D53018
- RS Stock No.:
- 175-6428
- Mfr. Part No.:
- DE51224-1R
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR84.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR84.78 |
| 25 - 49 | MYR83.01 |
| 50 - 99 | MYR80.52 |
| 100 - 249 | MYR78.55 |
| 250 + | MYR76.83 |
*price indicative
- RS Stock No.:
- 175-6428
- Mfr. Part No.:
- DE51224-1R
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Accessory Type | Slide Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D53018 | |
| Series | D-Sub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Accessory Type Slide Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D53018 | ||
Series D-Sub | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub Series ABS Straight D-Sub Backshell
- HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- JAE Polymer Straight D-Sub Backshell, 9 Way
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- JAE, D-Sub Series Spring Lock For Use With D110278
