JAE ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 626-8218
- Mfr. Part No.:
- DE-C8-J9-F4-1R
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR49.17
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR49.17 |
| 25 + | MYR47.59 |
*price indicative
- RS Stock No.:
- 626-8218
- Mfr. Part No.:
- DE-C8-J9-F4-1R
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JAE ABS Straight D-Sub Backshell, 9 Way
- JAE ABS Straight D-Sub Backshell, 25 Way
- JAE D-Sub Series ABS Straight D-Sub Backshell
- JAE Polymer Straight D-Sub Backshell, 9 Way
- JAE Polymer Straight D-Sub Backshell, 25 Way
- JAE Polymer Straight D-Sub Backshell, 15 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
