JAE D-Sub Series Die Cast Aluminium Straight D-Sub Backshell
- RS Stock No.:
- 175-6408
- Mfr. Part No.:
- DC-C4-J12-F
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR80.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR80.54 |
| 25 - 49 | MYR78.12 |
| 50 - 99 | MYR75.70 |
| 100 - 249 | MYR74.09 |
| 250 + | MYR72.47 |
*price indicative
- RS Stock No.:
- 175-6408
- Mfr. Part No.:
- DC-C4-J12-F
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | Die Cast Aluminium | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material Die Cast Aluminium | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub Series ABS Straight D-Sub Backshell
- JAE D-Sub Series Straight D-Sub Backshell
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 36 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
