Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-139
- Mfr. Part No.:
- 73284-1960
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR1,088.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,088.15 |
*price indicative
- RS Stock No.:
- 835-139
- Mfr. Part No.:
- 73284-1960
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Adapter is a standard-density EMI filtered device that facilitates reliable connections with 37 circuits, designed for seamless integration in electronic applications where noise reduction is crucial.
Active status ensures ongoing product availability
Standard density design offers optimal performance in confined spaces
EMI filter circuits utilise a Pi style configuration for effective noise suppression
Capacitance Value of 4000 pF enhances signal integrity
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
