Molex D-Sub Connector D-Sub to Male Male Male Male

Subtotal (1 bag of 2 units)*

MYR969.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +MYR969.51MYR484.755

*price indicative

RS Stock No.:
798-802
Mfr. Part No.:
1201000004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Converts From Type

D-Sub

Orientation

Right Angle

Contact Plating

Gold

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Mount Type

Cable

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Contact Material

Copper Alloy

Body Plating

Gold

Series

84702

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Circular industrial connector is designed to provide reliable connectivity for various applications, ensuring efficient power and signal transmission. Its Durable construction enhances performance in rigorous environments.

Robust design suitable for demanding applications

Reliable power and signal integrity

Versatile connectivity options for different configurations

Resistant to harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy