Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-132
- Mfr. Part No.:
- 73284-2011
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR354.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.18 |
*price indicative
- RS Stock No.:
- 835-132
- Mfr. Part No.:
- 73284-2011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Copper Alloy | |
| Mount Type | Panel Mount | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Contact Material Copper Alloy | ||
Mount Type Panel Mount | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Adapter serves as a standard-density EMI filtered D-Sub component designed for efficient signal transmission and enhanced electromagnetic interference control.
Active status ensures reliable and current technology
Capacitance Value of 1000 pF supports effective noise filtering
Electrical maximum current per contact rated at 5.0A
Durable construction guarantees up to 500 mating cycles
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
