Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-127
- Mfr. Part No.:
- 73284-1891
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR633.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR633.23 |
*price indicative
- RS Stock No.:
- 835-127
- Mfr. Part No.:
- 73284-1891
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Contact Material | Copper Alloy | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Contact Material Copper Alloy | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex EMI Filtered D-Sub Adapter provides a reliable connection with standard-density filtering capabilities, designed for male-to-female interfaces in technical applications. Its significant capacitance ensures optimal signal integrity.
Active status ensures up-to-date compatibility with systems
Configured for 25 circuits, offering versatile connectivity options
Robust construction featuring a copper alloy contact and gold plating for enhanced durability
Designed to operate within a temperature range of -55° to +125°C for challenging environments
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
