Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- RS Stock No.:
- 835-101
- Mfr. Part No.:
- 73284-0650
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR695.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR695.17 |
*price indicative
- RS Stock No.:
- 835-101
- Mfr. Part No.:
- 73284-0650
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Rear Panel | |
| Housing Material | Polyester | |
| Voltage | 100V dc | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Rear Panel | ||
Housing Material Polyester | ||
Voltage 100V dc | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Standard-Density EMI Filtered D-Sub Connector is designed to ensure reliable data transmission while minimising electromagnetic interference. Its robust construction supports various electronic applications, enhancing performance in demanding environments.
Utilises 1000 pF Pi-style EMI filtering for superior signal integrity
Rated for a maximum current of 5.0A per contact, promoting efficient power management
Withstands dielectric voltages up to 300V, ensuring robust performance
Constructed with a Durable black polyester Shell for enhanced resilience
Related links
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
