CK T39075A 160-RND 2.8 mm Side Cable Cutter

N

Subtotal (1 unit)*

MYR334.23

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.23

*price indicative

RS Stock No.:
857-572
Mfr. Part No.:
T39075A 160-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

160mm

VDE/1000V Approved

No

Application

Wire Cutting

Jaw Material

Alloy Steel

Handle Material

2 Component

Material Cut

Wire

Grip Material

Ergonomic

Maximum Cutting Capacity

2.8mm

Standards/Approvals

EN60900

Cut Type

Side

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK side cutter is a premium cutting tool designed for precision and safety. It features an ergonomic design tailored for enhanced user comfort and performance, making it suitable for demanding electrical tasks.

New Improved Handle Design MADE with 30% more material

Rounded handle design reduces fatigue and improves comfort

Two component ergonomic handle with anti-slip horns for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy