CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter

N

Subtotal (1 unit)*

MYR354.28

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR354.28

*price indicative

RS Stock No.:
857-656
Mfr. Part No.:
T37021A 180-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

180mm

VDE/1000V Approved

Yes

Application

Wire Cutting

Jaw Material

Alloy Steel

Grip Material

Ergonomic

Material Cut

Wire

Handle Material

2 Component

Maximum Cutting Capacity

3.8mm

Standards/Approvals

IEC 60900

Cut Type

Side

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK high leverage side cutters are designed for precision cutting and enhanced performance, incorporating superior ergonomic features for improved comfort and control during use.

New improved handle design MADE with 30% more material for increased durability

Rounded handle design reduces fatigue and enhances comfort

Two-component ergonomic handles with anti-slip horns for better control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy