CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 857-580
- Mfr. Part No.:
- T39082A 160-RND
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR331.67
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.67 |
*price indicative
- RS Stock No.:
- 857-580
- Mfr. Part No.:
- T39082A 160-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Alloy Steel | |
| Handle Material | 2 Component | |
| Grip Material | Ergonomic | |
| Material Cut | Wire | |
| Maximum Cutting Capacity | 2.8mm | |
| Standards/Approvals | EN60900 | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Alloy Steel | ||
Handle Material 2 Component | ||
Grip Material Ergonomic | ||
Material Cut Wire | ||
Maximum Cutting Capacity 2.8mm | ||
Standards/Approvals EN60900 | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK VDE Combicutter offers precise cutting and stripping capabilities, designed to meet the rigorous demands of professional electricians and tradespeople, ensuring safety and efficiency in every task.
Patress screw shear enables damage-free cutting of 3.5mm patress screws
Wire stripping notches ensure effortless stripping of 1.5 & 2.5mm² wire
Improved handle design incorporates 30% more material for durability
Related links
- CK T39083A 160-RND Cable Cutting Cable Cutter
- CK T39081A 160-RND Cable Cutting Cable Cutter
- CK T39081A 180-RND Cable Cutting Cable Cutter
- CK T39083A 180-RND Cable Cutting Cable Cutter
- CK Cable Cutting Cable Cutter
- CK T2241 Cable Cutting Cable Cutter
- CK T3973A 160-RND VDE/1000V Approved Shear Cable Cutter
- CK T39075A 160-RND Side Cable Cutter
