CK T2241 4.8 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 857-643
- Mfr. Part No.:
- T2241
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR500.82
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR500.82 |
*price indicative
- RS Stock No.:
- 857-643
- Mfr. Part No.:
- T2241
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 175mm | |
| Application | Wire Cutting | |
| Jaw Material | Carbon Steel | |
| Material Cut | Cable | |
| Maximum Cutting Capacity | 4.8mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 175mm | ||
Application Wire Cutting | ||
Jaw Material Carbon Steel | ||
Material Cut Cable | ||
Maximum Cutting Capacity 4.8mm | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK cutter designed for precise cutting and securing of cable ties, ensuring efficiency and safety in various environments.
Safely and effectively removes and retains secured cable ties with a unique encapsulating head
Prevents damage to cable looms during the removal process
Engineered for use in Foreign Object Debris (FOD) environments
Constructed from high-quality, machined high-carbon steel for durability
Optimises performance when cutting across the entire cable tie head
Related links
- CK Cable Cutting Cable Cutter
- CK T39083A 180-RND Cable Cutting Cable Cutter
- CK T39081A 180-RND Cable Cutting Cable Cutter
- CK T39083A 160-RND Cable Cutting Cable Cutter
- CK T39082A 160-RND Cable Cutting Cable Cutter
- CK T39081A 160-RND Cable Cutting Cable Cutter
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
- Knipex Knipex Twin Cutting Edge Cable Cutter
