CK T39075A 140-RND 2.5 mm Side Cable Cutter

N

Subtotal (1 unit)*

MYR315.07

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR315.07

*price indicative

RS Stock No.:
857-571
Mfr. Part No.:
T39075A 140-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

140mm

VDE/1000V Approved

No

Application

Wire Cutting

Jaw Material

Alloy Steel

Handle Material

2 Component

Grip Material

Ergonomic

Material Cut

Wire

Standards/Approvals

EN60900

Maximum Cutting Capacity

2.5mm

Cut Type

Side

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK side cutter offers precision cutting with Durable VDE-approved insulation for safe live working. Designed for comfort and control, it ensures ergonomic handling and reliability during various cutting tasks.

New improved handle design incorporates 30% more material for enhanced durability

Rounded handle design reduces fatigue while enhancing comfort during prolonged use

Ergonomic two-component handle includes anti-slip horns for better control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy