Gossen Metrawatt SC30 Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-267
- Mfr. Part No.:
- U118E
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR399.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR399.86 |
*price indicative
- RS Stock No.:
- 888-267
- Mfr. Part No.:
- U118E
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC30 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50.4mm | |
| Weight | 200g | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 36mm | |
| Length | 48mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Turns Ratio | 150/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC30 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 55°C | ||
Depth 50.4mm | ||
Weight 200g | ||
Standards/Approvals IEC 61869-2 | ||
Width 36mm | ||
Length 48mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
Turns Ratio 150/1 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformers designed for easy installation without the need to disconnect mains power, ensuring efficient retrofitting in various environments.
Designed for primary nominal currents from 60 A to 1000 A
Features a split-core design for simple and time-saving installation
Allows retrofitting without interruption of electrical supply
Compact size suitable for confined spaces and areas with restricted access
Includes UV-proof cable ties for enhanced safety during installation
Accuracy class options of 0.5, 1, or 3, depending on the model
Related links
- Gossen Metrawatt SC30 Series Current Transformer 75 A 75/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 200 A 200/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 60 A 60/1 0.2 VA
- Gossen Metrawatt SC40-B Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
